Part Details for MCP3421A1T-E/CH by Microchip Technology Inc
Overview of MCP3421A1T-E/CH by Microchip Technology Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP3421A1T-E/CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X6179
|
Newark | Analog To Digital Converter Adc, 18 Bit, 3.75Sps, I2C, Sot-23-6, Resolution (Bits):18Bit, Sampling Rate:3.75Sps, Input Channel Type:Differential, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP3421A1T-E/CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3568 |
|
$2.0200 | Buy Now |
DISTI #
77M2562
|
Newark | Analog To Digital Converter Adc, 18 Bit, 3.75Sps, I2C, Sot-23-6, Resolution (Bits):18Bit, Sampling Rate:3.75Sps, Input Channel Type:Differential, Data Interface:I2C, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip MCP3421A1T-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 | Buy Now |
DISTI #
11N7998
|
Newark | Analogue To Digital Converter, 18 Bit, 3.75 Sps, Single, 2.7 V, 5.5 V, Sot-23 Rohs Compliant: Yes |Microchip MCP3421A1T-E/CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.6400 / $3.1600 | Buy Now |
DISTI #
MCP3421A1T-E/CHCT-ND
|
DigiKey | IC ADC 18BIT SIGMA-DELTA SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16980 In Stock |
|
$2.3500 / $3.1100 | Buy Now |
DISTI #
MCP3421A1T-E/CH
|
Avnet Americas | ADC Single Delta-Sigma 3.75sps 18-bit Serial 6-Pin SOT-23 T/R - Tape and Reel (Alt: MCP3421A1T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.3500 / $3.1100 | Buy Now |
DISTI #
38X6179
|
Avnet Americas | ADC Single Delta-Sigma 3.75sps 18-bit Serial 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 38X6179) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 1 Days Container: Ammo Pack | 3743 Partner Stock |
|
$2.6900 / $3.2000 | Buy Now |
DISTI #
579-MCP3421A1T-E/CH
|
Mouser Electronics | Analog to Digital Converters - ADC 18-B delta-sigma ADC Sngl Ch 4sps RoHS: Compliant | 5073 |
|
$2.3500 / $3.1100 | Buy Now |
DISTI #
V72:2272_06445575
|
Arrow Electronics | 1-Channel Single ADC Delta-Sigma 3.75sps 18-bit Serial Automotive AEC-Q100 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2311 Container: Cut Strips | Americas - 5699 |
|
$2.5650 / $2.6090 | Buy Now |
DISTI #
MCP3421A1T-E/CH
|
Microchip Technology Inc | 18-bit delta-sigma ADC, single channel, 4sps, Projected EOL: 2034-09-20 RoHS: Compliant pbFree: Yes |
6884 Alternates Available |
|
$2.2600 / $3.1100 | Buy Now |
DISTI #
70047176
|
RS | Microchip MCP3421A1T-E/CH, 18 bit Serial ADC, Differential Input, 6-Pin SOT-23 | Microchip Technology Inc. MCP3421A1T-E/CH RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 / $3.1100 | RFQ |
Part Details for MCP3421A1T-E/CH
MCP3421A1T-E/CH CAD Models
MCP3421A1T-E/CH Part Data Attributes:
|
MCP3421A1T-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3421A1T-E/CH
Microchip Technology Inc
1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0035% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00024 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.55 mm |
Alternate Parts for MCP3421A1T-E/CH
This table gives cross-reference parts and alternative options found for MCP3421A1T-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3421A1T-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3421A6T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/CH vs MCP3421A6T-E/CH |
MCP3421A2T-E/OT | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/CH vs MCP3421A2T-E/OT |
MCP3421A5T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/CH vs MCP3421A5T-E/CH |
MCP3421A7T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/CH vs MCP3421A7T-E/CH |
MCP3421A0T-E/CHVAO | ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Serial Access, PDSO6 | Microchip Technology Inc | MCP3421A1T-E/CH vs MCP3421A0T-E/CHVAO |
MCP3421A6T-E/OT | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/CH vs MCP3421A6T-E/OT |
MCP3551-E/SN | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3421A1T-E/CH vs MCP3551-E/SN |
MCP3551T-E/MS | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3421A1T-E/CH vs MCP3551T-E/MS |
MCP3421A2T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/CH vs MCP3421A2T-E/CH |
MCP3421A1T-E/OT | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/CH vs MCP3421A1T-E/OT |