-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP3421A0T-E/CHVAOCT-ND
|
DigiKey | IC ADC 18BIT SIGMA-DELTA SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP3421A0T-E/CHVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3421A0T-E/CHVAO
Microchip Technology Inc
ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0035% | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Sample Rate | 0.00024 MHz | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP3421A0T-E/CHVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3421A0T-E/CHVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3421A6T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/CHVAO vs MCP3421A6T-E/CH |
MCP3421A2T-E/OT | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/CHVAO vs MCP3421A2T-E/OT |
MCP3421A5T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/CHVAO vs MCP3421A5T-E/CH |
MCP3421A1T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/CHVAO vs MCP3421A1T-E/CH |
MCP3421A7T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/CHVAO vs MCP3421A7T-E/CH |
MCP3421A6T-E/OT | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/CHVAO vs MCP3421A6T-E/OT |
MCP3551-E/SN | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3421A0T-E/CHVAO vs MCP3551-E/SN |
MCP3551T-E/MS | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3421A0T-E/CHVAO vs MCP3551T-E/MS |
MCP3421A2T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/CHVAO vs MCP3421A2T-E/CH |
MCP3421A1T-E/OT | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/CHVAO vs MCP3421A1T-E/OT |