Part Details for MCP3551T-E/SN by Microchip Technology Inc
Overview of MCP3551T-E/SN by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3551T-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K1371
|
Newark | Ic, a/D Converter, single,22-Bit, sop,8Pin Rohs Compliant: Yes |Microchip MCP3551T-E/SN Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9700 | Buy Now |
DISTI #
MCP3551T-E/SN-ND
|
DigiKey | IC ADC 22BIT SIGMA-DELTA 8SOIC Min Qty: 3300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
MCP3551T-E/SN
|
Avnet Americas | ADC Single Delta-Sigma 14sps 21.9-bit Serial 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP3551T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.8800 / $3.8000 | Buy Now |
DISTI #
579-MCP3551T-E/SN
|
Mouser Electronics | Analog to Digital Converters - ADC 22-bit ADC RoHS: Compliant | 6966 |
|
$2.8800 / $3.8000 | Buy Now |
DISTI #
MCP3551T-E/SN
|
Microchip Technology Inc | 15 HZ, 90DB REJECTION BTW 59 & 61 HZ (PRODUCT DIE), Projected EOL: 2034-09-21 RoHS: Compliant pbFree: Yes |
12902 Alternates Available |
|
$2.7500 / $3.8000 | Buy Now |
DISTI #
70567438
|
RS | 22-bit delta-sigma ADC, single channel, 15sps, 50-60Hz rejection | Microchip Technology Inc. MCP3551T-E/SN RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2600 / $7.3700 | RFQ |
|
Future Electronics | Single Channel SPI Interface 5.5 V 14 bps 22-Bit A/D Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | Single Channel Single ADC Delta-Sigma 14sps 21.9-bit Serial Automotive 8-Pin SOIC N T/R RoHS: Compliant | 9900 Factory Stock |
|
$2.6600 / $7.4900 | Buy Now |
DISTI #
MCP3551T-E/SN
|
Avnet Americas | ADC Single Delta-Sigma 14sps 21.9-bit Serial 8-Pin SOIC N T/R - Tape and Reel (Alt: MCP3551T-E/SN) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.8800 / $3.8000 | Buy Now |
|
Ameya Holding Limited | Single Channel 2.7 V 22-Bit Delta Sigma A/D Converter Surface Mount - SOIC-8 | 12902 |
|
RFQ |
Part Details for MCP3551T-E/SN
MCP3551T-E/SN CAD Models
MCP3551T-E/SN Part Data Attributes:
|
MCP3551T-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3551T-E/SN
Microchip Technology Inc
1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 73457.3 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0006% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 22 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.02816 MHz | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MCP3551T-E/SN
This table gives cross-reference parts and alternative options found for MCP3551T-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3551T-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3551-E/SN | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3551T-E/SN vs MCP3551-E/SN |