Part Details for MCP3421A1T-E/OT by Microchip Technology Inc
Overview of MCP3421A1T-E/OT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP3421A1T-E/OT
MCP3421A1T-E/OT CAD Models
MCP3421A1T-E/OT Part Data Attributes:
|
MCP3421A1T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3421A1T-E/OT
Microchip Technology Inc
1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Linearity Error-Max (EL) | 0.0035% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00024 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.63 mm |
Alternate Parts for MCP3421A1T-E/OT
This table gives cross-reference parts and alternative options found for MCP3421A1T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3421A1T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3421A6T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/OT vs MCP3421A6T-E/CH |
MCP3421A2T-E/OT | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/OT vs MCP3421A2T-E/OT |
MCP3421A5T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/OT vs MCP3421A5T-E/CH |
MCP3421A1T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/OT vs MCP3421A1T-E/CH |
MCP3421A7T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/OT vs MCP3421A7T-E/CH |
MCP3421A0T-E/CHVAO | ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Serial Access, PDSO6 | Microchip Technology Inc | MCP3421A1T-E/OT vs MCP3421A0T-E/CHVAO |
MCP3421A6T-E/OT | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/OT vs MCP3421A6T-E/OT |
MCP3551-E/SN | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3421A1T-E/OT vs MCP3551-E/SN |
MCP3551T-E/MS | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3421A1T-E/OT vs MCP3551T-E/MS |
MCP3421A2T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A1T-E/OT vs MCP3421A2T-E/CH |