There are no models available for this part yet.
Overview of MC74HC04AF by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC74HC04AF by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MC74HC04AF
|
Avnet Americas | - Rail/Tube (Alt: MC74HC04AF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 150 Partner Stock |
|
RFQ | ||
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$0.1160 / $0.1365 | Buy Now |
CAD Models for MC74HC04AF by onsemi
Part Data Attributes for MC74HC04AF by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ON SEMICONDUCTOR
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
HC/UH
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e4
|
Length
|
10.2 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
INVERTER
|
Max I(ol)
|
0.004 A
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
RAIL
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
22 ns
|
Propagation Delay (tpd)
|
110 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
2.05 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
5.275 mm
|
Alternate Parts for MC74HC04AF
This table gives cross-reference parts and alternative options found for MC74HC04AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC04FP | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC04AF vs HD74HC04FP |
74HC04D,652 | 74HC(T)04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | MC74HC04AF vs 74HC04D,652 |
74HC04D-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC04AF vs 74HC04D-T |
TC74HC04AF(TP2) | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC04AF vs TC74HC04AF(TP2) |
MC74HC04AFELG | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74HC04AF vs MC74HC04AFELG |
TC74HC04AF-EL | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | MC74HC04AF vs TC74HC04AF-EL |
MC74HC04AFR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74HC04AF vs MC74HC04AFR2 |
933714260652 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC04AF vs 933714260652 |
MC74HC04D | IC,LOGIC GATE,HEX INVERTER,HC-CMOS,SOP,14PIN,PLASTIC | Freescale Semiconductor | MC74HC04AF vs MC74HC04D |
MC74HC04AFEL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74HC04AF vs MC74HC04AFEL |
Related Parts for MC74HC04AF
-
MC74ACT00DGates
-
MC74VHC1G125DFT2Bus Driver/Transceivers
-
MC9S08AC32CFDEMicrocontrollers
-
MAX1797EUASwitching Regulator or Controllers
-
MBR1540Rectifier Diodes
-
DMP2160UW-7Small Signal Field-Effect Transistors
-
MC33172PGOperational Amplifiers
-
MC100EP16VSDLine Driver or Receivers
-
MC100EL52DR2GFF/Latches