Part Details for MC74HC04AFELG by onsemi
Overview of MC74HC04AFELG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC04AFELG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5225
|
Newark | Mc74Hc04Afelg, Motor Driver Ic |Onsemi MC74HC04AFELG Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 / $0.3510 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 74748 |
|
$0.2610 / $0.3071 | Buy Now |
Part Details for MC74HC04AFELG
MC74HC04AFELG CAD Models
MC74HC04AFELG Part Data Attributes:
|
MC74HC04AFELG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC04AFELG
onsemi
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC04AFELG
This table gives cross-reference parts and alternative options found for MC74HC04AFELG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04AFELG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC04M | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC74HC04AFELG vs MM74HC04M |
MC74HC04ADR2 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74HC04AFELG vs MC74HC04ADR2 |
MM74HC04MX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC74HC04AFELG vs MM74HC04MX |
MC74HC04AF | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74HC04AFELG vs MC74HC04AF |
MM74HC04SJX | Hex Inverter, 2000-REEL | onsemi | MC74HC04AFELG vs MM74HC04SJX |
HD74HC04FPEL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | MC74HC04AFELG vs HD74HC04FPEL |
MM74HC04M | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | MC74HC04AFELG vs MM74HC04M |
74HC04D,652 | 74HC(T)04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | MC74HC04AFELG vs 74HC04D,652 |
HD74HC04RP-EL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC04AFELG vs HD74HC04RP-EL |
933714260653 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC04AFELG vs 933714260653 |