-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverter, SOIC-14 NB, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0843
|
Newark | Hex Inverter, Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc04, Logic Ic Family:74Hc, Supply Voltage Min:2V, Supply Voltage Max:6V, Msl:- Rohs Compliant: Yes |Onsemi MC74HC04ADG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1545 |
|
$0.2470 / $0.2910 | Buy Now |
DISTI #
92K7018
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc04, Soic14, Logic Family/Base Number:74Hc04, Logic Type:Inverter, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi MC74HC04ADG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 859 |
|
$0.1920 / $0.6220 | Buy Now |
DISTI #
MC74HC04ADGOS-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1661 In Stock |
|
$0.2101 / $0.6100 | Buy Now |
DISTI #
MC74HC04ADG
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Rail/Tube (Alt: MC74HC04ADG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 3019 |
|
$0.1285 / $0.1537 | Buy Now |
DISTI #
42K0843
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SOIC Rail - Bulk (Alt: 42K0843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 1545 Partner Stock |
|
$0.2470 / $0.6370 | Buy Now |
DISTI #
863-MC74HC04ADG
|
Mouser Electronics | Inverters 2-6V CMOS Hex RoHS: Compliant | 9634 |
|
$0.2000 / $0.5300 | Buy Now |
DISTI #
V79:2366_27525306
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC N Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2148 | Americas - 3169 |
|
$0.1949 / $0.4601 | Buy Now |
DISTI #
V36:1790_07284065
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC N Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2207 | Americas - 1882 |
|
$0.1983 / $0.5098 | Buy Now |
DISTI #
P40:2555_18952393
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SOIC N Rail RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Europe - 1861 |
|
$0.1664 / $0.2564 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V CMOS Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6508Tube |
|
$0.1640 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC74HC04ADG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC04ADG
onsemi
Hex Inverter, SOIC-14 NB, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 NB | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC74HC04ADG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04ADG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC04D/T3 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Gate | NXP Semiconductors | MC74HC04ADG vs 74HC04D/T3 |
MC74HC04ADDR2 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC04ADG vs MC74HC04ADDR2 |
74HC04D,653 | 74HC04; 74HCT04 - Hex inverter@en-us SOIC 14-Pin | Nexperia | MC74HC04ADG vs 74HC04D,653 |
HD74HC04RPEL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | MC74HC04ADG vs HD74HC04RPEL |
HD74HC04RP | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC04ADG vs HD74HC04RP |
MM74HC04M_NL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | MC74HC04ADG vs MM74HC04M_NL |
DV74HC04AD | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74HC04ADG vs DV74HC04AD |
HD74HC04RP-E | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74HC04ADG vs HD74HC04RP-E |
933714260652 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MC74HC04ADG vs 933714260652 |
CD74HC04M | 8-ch, 2-V to 6-V inverters 14-SOIC -55 to 125 | Texas Instruments | MC74HC04ADG vs CD74HC04M |