Part Details for MM74HC04M by Fairchild Semiconductor Corporation
Overview of MM74HC04M by Fairchild Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC04M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1588 |
|
RFQ | ||
|
Bristol Electronics | 495 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 777 |
|
$0.0900 / $0.3000 | Buy Now |
|
Bristol Electronics | 1448 |
|
RFQ | ||
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 856 |
|
$0.0848 / $0.1590 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 668 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 621 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 204 |
|
$0.2349 / $0.5220 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, HC-CMOS, 14 Pin, Plastic, SOP | 886 |
|
$0.1590 / $0.5300 | Buy Now |
Part Details for MM74HC04M
MM74HC04M CAD Models
MM74HC04M Part Data Attributes:
|
MM74HC04M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC04M
Fairchild Semiconductor Corporation
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MM74HC04M
This table gives cross-reference parts and alternative options found for MM74HC04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC04DRG3 | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | MM74HC04M vs SN74HC04DRG3 |
SN74HC04DTE4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HC04M vs SN74HC04DTE4 |
SN74HC04DRG4 | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | MM74HC04M vs SN74HC04DRG4 |
SN74HC04DT | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | MM74HC04M vs SN74HC04DT |
MM74HC04M | Hex Inverter, 55-TUBE | onsemi | MM74HC04M vs MM74HC04M |
SN74HC04DR | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | MM74HC04M vs SN74HC04DR |
MM74HC04MX | Hex Inverter, 2500-REEL | onsemi | MM74HC04M vs MM74HC04MX |
SN74HC04DG4 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HC04M vs SN74HC04DG4 |
SN74HC04DE4 | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | MM74HC04M vs SN74HC04DE4 |