Part Details for MC74HC04AFEL by onsemi
Overview of MC74HC04AFEL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC04AFEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5224
|
Newark | Mc74Hc04Afel, Motor Driver Ic |Onsemi MC74HC04AFEL Min Qty: 1340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2450 / $0.3120 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 22392 |
|
$0.2321 / $0.2730 | Buy Now |
Part Details for MC74HC04AFEL
MC74HC04AFEL CAD Models
MC74HC04AFEL Part Data Attributes:
|
MC74HC04AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC04AFEL
onsemi
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.275 mm |
Alternate Parts for MC74HC04AFEL
This table gives cross-reference parts and alternative options found for MC74HC04AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC04AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC04FPEL | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | MC74HC04AFEL vs HD74HC04FPEL |
HD74HC04FP | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC04AFEL vs HD74HC04FP |
74HC04D,652 | 74HC(T)04 - Hex inverter SOIC 14-Pin | NXP Semiconductors | MC74HC04AFEL vs 74HC04D,652 |
MC74HC04D | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MC74HC04AFEL vs MC74HC04D |
MC74HC04AFR1 | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74HC04AFEL vs MC74HC04AFR1 |
933714260653 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14, Gate | NXP Semiconductors | MC74HC04AFEL vs 933714260653 |
MM74HC04MX | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | MC74HC04AFEL vs MM74HC04MX |
MC74HC04AFELG | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | onsemi | MC74HC04AFEL vs MC74HC04AFELG |
MC74HC04D | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MC74HC04AFEL vs MC74HC04D |
HD74HC04RP-EL | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | MC74HC04AFEL vs HD74HC04RP-EL |