Datasheets
74HC04D,652 by:

74HC(T)04 - Hex inverter SOIC 14-Pin

Part Details for 74HC04D,652 by NXP Semiconductors

Overview of 74HC04D,652 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC04D,652

Part # Distributor Description Stock Price Buy
Quest Components HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14 230
Buy Now

Part Details for 74HC04D,652

74HC04D,652 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC04D,652 Part Data Attributes:

74HC04D,652 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HC04D,652 NXP Semiconductors 74HC(T)04 - Hex inverter SOIC 14-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 26 ns
Propagation Delay (tpd) 130 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for 74HC04D,652

This table gives cross-reference parts and alternative options found for 74HC04D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC04D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74HC04FPEL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation 74HC04D,652 vs HD74HC04FPEL
HD74HC04FP Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd 74HC04D,652 vs HD74HC04FP
MC74HC04AFEL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi 74HC04D,652 vs MC74HC04AFEL
MC74HC04D HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 Motorola Mobility LLC 74HC04D,652 vs MC74HC04D
MC74HC04AFR1 HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi 74HC04D,652 vs MC74HC04AFR1
933714260653 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SO-14, Gate NXP Semiconductors 74HC04D,652 vs 933714260653
MM74HC04MX HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 Texas Instruments 74HC04D,652 vs MM74HC04MX
MC74HC04AFELG HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi 74HC04D,652 vs MC74HC04AFELG
MC74HC04D Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 Motorola Semiconductor Products 74HC04D,652 vs MC74HC04D
HD74HC04RP-EL Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd 74HC04D,652 vs HD74HC04RP-EL
Part Number Description Manufacturer Compare
74HC04D,653 74HC(T)04 - Hex inverter SOIC 14-Pin NXP Semiconductors 74HC04D,652 vs 74HC04D,653

74HC04D,652 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC04D,652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC04D,652 by NXP Semiconductors

  • Please alert me when 74HC04D,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC04D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC04D,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC04D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC04D,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC04D,652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: