Part Details for MC74F10ND by Motorola Mobility LLC
Overview of MC74F10ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for MC74F10ND
MC74F10ND CAD Models
MC74F10ND Part Data Attributes
|
MC74F10ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74F10ND
Motorola Mobility LLC
F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 7.7 mA | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74F10ND
This table gives cross-reference parts and alternative options found for MC74F10ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74F10ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F10/BCA | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | YAGEO Corporation | MC74F10ND vs 54F10/BCA |
MC74F10JD | IC,LOGIC GATE,3 3-INPUT NAND,F-TTL,DIP,14PIN,CERAMIC | Freescale Semiconductor | MC74F10ND vs MC74F10JD |
SN74ALS1010JP4 | IC,LOGIC GATE,3 3-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | MC74F10ND vs SN74ALS1010JP4 |
M38510/33003SCX | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC74F10ND vs M38510/33003SCX |
SN74ALS1010NP1 | IC,LOGIC GATE,3 3-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | MC74F10ND vs SN74ALS1010NP1 |
SN74F10N | 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70 | Texas Instruments | MC74F10ND vs SN74F10N |
M38510/33003BBA | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, 0.1875 X 0.250 INCH, FP-14 | Teledyne e2v | MC74F10ND vs M38510/33003BBA |
JM38510/33003BCA | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | MC74F10ND vs JM38510/33003BCA |
74F10PC | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | MC74F10ND vs 74F10PC |
54F10/BCAJC | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | MC74F10ND vs 54F10/BCAJC |