Part Details for SN74ALS1010JP4 by Texas Instruments
Overview of SN74ALS1010JP4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN74ALS1010JP4
SN74ALS1010JP4 CAD Models
SN74ALS1010JP4 Part Data Attributes
|
SN74ALS1010JP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS1010JP4
Texas Instruments
IC,LOGIC GATE,3 3-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74ALS1010JP4
This table gives cross-reference parts and alternative options found for SN74ALS1010JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS1010JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F10SDM | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74ALS1010JP4 vs 54F10SDM |
MC74F10N | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74ALS1010JP4 vs MC74F10N |
M38510/33003BBA | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, 0.1875 X 0.250 INCH, FP-14 | Teledyne e2v | SN74ALS1010JP4 vs M38510/33003BBA |
MC74F10ND | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN74ALS1010JP4 vs MC74F10ND |
M38510/33003SCX | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74ALS1010JP4 vs M38510/33003SCX |
54F10SDMQB | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74ALS1010JP4 vs 54F10SDMQB |
74F10PCQR | IC,LOGIC GATE,3 3-INPUT NAND,F-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | SN74ALS1010JP4 vs 74F10PCQR |
74F10PC_NL | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | SN74ALS1010JP4 vs 74F10PC_NL |
M38510/33003BCX | IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | NXP Semiconductors | SN74ALS1010JP4 vs M38510/33003BCX |
74F10DCQR | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74ALS1010JP4 vs 74F10DCQR |