There are no models available for this part yet.
Overview of M38510/33003BBA by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Price & Stock for M38510/33003BBA by Teledyne e2v
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JD54F10BBA
|
Avnet Americas | NAND GATE, TRIPLE 3-INPUT - Rail/Tube (Alt: JD54F10BBA) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
Teledyne e2v | NAND GATE, TRIPLE 3-INPUT Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for M38510/33003BBA by Teledyne e2v
Part Data Attributes for M38510/33003BBA by Teledyne e2v
M38510/33003BBA
Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Part Package Code
|
DFP
|
Package Description
|
DIP,
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
F/FAST
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Logic IC Type
|
NAND GATE
|
Number of Functions
|
3
|
Number of Inputs
|
3
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
7 ns
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-M-38510 Class B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/33003BBATeledyne e2vNAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, 0.1875 X 0.250 INCH, FP-14VS
-
Alternate Parts for M38510/33003BBA
This table gives cross-reference parts and alternative options found for M38510/33003BBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33003BBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/33003BBA | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, 0.1875 X 0.250 INCH, FP-14 | QP Semiconductor | M38510/33003BBA vs M38510/33003BBA |
MC54F10JD | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/33003BBA vs MC54F10JD |
MC74F10J | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/33003BBA vs MC74F10J |
M38510/33003BCA | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | M38510/33003BBA vs M38510/33003BCA |
54F10/BCAJC | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | M38510/33003BBA vs 54F10/BCAJC |
54F10/BCAJC | F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | M38510/33003BBA vs 54F10/BCAJC |
MC74F10ND | NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | M38510/33003BBA vs MC74F10ND |
74F10PC_QF40 | 74F10PC_QF40 | Fairchild Semiconductor Corporation | M38510/33003BBA vs 74F10PC_QF40 |
54F10DC | IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | M38510/33003BBA vs 54F10DC |
74F10PCQM | NAND Gate, TTL, PDIP14, | Fairchild Semiconductor Corporation | M38510/33003BBA vs 74F10PCQM |