Part Details for SN54H20J by Texas Instruments
Overview of SN54H20J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54H20J
SN54H20J CAD Models
SN54H20J Part Data Attributes
|
SN54H20J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54H20J
Texas Instruments
TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54H20J
This table gives cross-reference parts and alternative options found for SN54H20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54H20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC20J | Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 | Texas Instruments | SN54H20J vs SN54HC20J |
GD74HC20J | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | SN54H20J vs GD74HC20J |
SN74AS20N3 | AS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | SN54H20J vs SN74AS20N3 |
SN74LS20J4 | NAND Gate | Rochester Electronics LLC | SN54H20J vs SN74LS20J4 |
SN54H20J | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Rochester Electronics LLC | SN54H20J vs SN54H20J |
SN74H20N-10 | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | SN54H20J vs SN74H20N-10 |
SN74HC20NE4 | Dual 4-Input Positive-NAND Gates 14-PDIP -40 to 85 | Texas Instruments | SN54H20J vs SN74HC20NE4 |
MM74HC20N | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | SN54H20J vs MM74HC20N |
SN54LS20J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 632-08 | Motorola Mobility LLC | SN54H20J vs SN54LS20J |
MM74HC20J | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 | Texas Instruments | SN54H20J vs MM74HC20J |