Part Details for MB351W by Diodes Incorporated
Overview of MB351W by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB351W
MB351W CAD Models
MB351W Part Data Attributes:
|
MB351W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MB351W
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, METAL, MB-W, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-MUFM-W4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MB351W
This table gives cross-reference parts and alternative options found for MB351W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB351W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | MB351W vs GBPC3501W |
GBPC3501W | Bridge Rectifier Diode, | Surge Components Inc | MB351W vs GBPC3501W |
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | America Semiconductor LLC | MB351W vs GBPC3501W |
CBR35-010PWLEADFREE | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | MB351W vs CBR35-010PWLEADFREE |
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | MB351W vs GBPC3501W |
MB351W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Rectron Semiconductor | MB351W vs MB351W |
GBPC3501W | Bridge Rectifier Diode, | Gulfsemi | MB351W vs GBPC3501W |
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | MB351W vs GBPC3501W |
GBPC3501W-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, | Vishay Intertechnologies | MB351W vs GBPC3501W-E4/51 |
MP351W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35W, 4 PIN | Rectron Semiconductor | MB351W vs MP351W |