Part Details for MB351 by Edal Industries Inc
Overview of MB351 by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB351
MB351 CAD Models
MB351 Part Data Attributes:
|
MB351
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
MB351
Edal Industries Inc
Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | S-XUFM-D4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MB351
This table gives cross-reference parts and alternative options found for MB351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC35-01-G | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | MB351 vs GBPC35-01-G |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, | General Instrument Corp | MB351 vs GBPC3501 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | MB351 vs GBPC3501 |
MP351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | MB351 vs MP351 |
GBPC35-01-G | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB351 vs GBPC35-01-G |
CBR35-010 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Central Semiconductor Corp | MB351 vs CBR35-010 |
MP3501 | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | MB351 vs MP3501 |
MP3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | MB351 vs MP3501 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | MB351 vs GBPC3501 |
MB351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, METAL, MP-35, 4 PIN | Micro Commercial Components | MB351 vs MB351 |