Part Details for MP3501 by Galaxy Microelectronics
Overview of MP3501 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MP3501
MP3501 CAD Models
MP3501 Part Data Attributes:
|
MP3501
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MP3501
Galaxy Microelectronics
Bridge Rectifier Diode, 35A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 35 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for MP3501
This table gives cross-reference parts and alternative options found for MP3501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | MP3501 vs MP3501 |
GBPC3501 | Bridge Rectifier Diode, | HY Electronic Corp | MP3501 vs GBPC3501 |
CBR35-010P | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, CASE FP, 4 PIN | Central Semiconductor Corp | MP3501 vs CBR35-010P |
MB351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, METAL, MP-35, 4 PIN | Micro Commercial Components | MP3501 vs MB351 |
GBPC3501 | 35 A Bridge Rectifer, 50-BLKBG | onsemi | MP3501 vs GBPC3501 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | MP3501 vs GBPC3501 |
MB351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | Rectron Semiconductor | MP3501 vs MB351 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Promax-Johnton Electronic Corporation | MP3501 vs GBPC3501 |
MP351-BP | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50, 4 PIN | Micro Commercial Components | MP3501 vs MP351-BP |
GBPC35-01 | BRIDGE RECTIFIER DIODE | Surge Components Inc | MP3501 vs GBPC35-01 |