Part Details for GBPC3501W by onsemi
Overview of GBPC3501W by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for GBPC3501W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2684
|
Newark | Br Gbpcw Gppn 35A 100V Rohs Compliant: Yes |Onsemi GBPC3501W Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$3.0700 | Buy Now |
DISTI #
58K8885
|
Newark | Bridge Rectifier, Single Phase, 35A 100V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC3501W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $4.1400 | Buy Now |
DISTI #
GBPC3501WOS-ND
|
DigiKey | BRIDGE RECT 1P 100V 35A GBPC-W Min Qty: 1 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$2.7018 / $5.5500 | Buy Now |
DISTI #
GBPC3501W
|
Avnet Americas | Diode Rectifier Bridge Single 100V 35A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC3501W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 300 |
|
$2.2914 / $2.4573 | Buy Now |
DISTI #
512-GBPC3501W
|
Mouser Electronics | Bridge Rectifiers 35A Bridge Rectifier RoHS: Compliant | 145 |
|
$2.9700 / $5.6700 | Buy Now |
DISTI #
V36:1790_06301491
|
Arrow Electronics | Rectifier Bridge Diode Single 100V 35A 4-Pin Case GBPC-W Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2242 | Americas - 90 |
|
$2.6660 / $5.4530 | Buy Now |
DISTI #
73928767
|
RS | Rectifier, bridge glass passivated, wire lead structure, 2500V, GBPC | ON Semiconductor GBPC3501W RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3700 | RFQ |
|
Future Electronics | GBPC35 Series 35 A 100 V Through Hole Glass Passivated Bridge Rectifier - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.6300 / $2.8500 | Buy Now |
DISTI #
77261002
|
Verical | Rectifier Bridge Diode Single 100V 35A 4-Pin Case GBPC-W Bag Min Qty: 3 Package Multiple: 1 Date Code: 2242 | Americas - 90 |
|
$2.6950 / $5.4530 | Buy Now |
|
Rochester Electronics | GBPC3501 - Bridge Rectifier Diode, 1 Phase, 35A, 100V RoHS: Compliant Status: Active Min Qty: 1 | 6586 |
|
$2.5700 / $3.0200 | Buy Now |
Part Details for GBPC3501W
GBPC3501W CAD Models
GBPC3501W Part Data Attributes:
|
GBPC3501W
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC3501W
onsemi
35 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC-W, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBPC3501W
This table gives cross-reference parts and alternative options found for GBPC3501W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3501W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | GBPC3501W vs GBPC3501W |
CBR35-010PWLEADFREE | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | GBPC3501W vs CBR35-010PWLEADFREE |
MB351W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN | Diodes Incorporated | GBPC3501W vs MB351W |
MB351W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Rectron Semiconductor | GBPC3501W vs MB351W |
GBPC3501W | Bridge Rectifier Diode, | Gulfsemi | GBPC3501W vs GBPC3501W |
GBPC3501W | Bridge Rectifier Diode | HY Electronic Corp | GBPC3501W vs GBPC3501W |
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, | General Instrument Corp | GBPC3501W vs GBPC3501W |
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC3501W vs GBPC3501W |
MB351W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Edal Industries Inc | GBPC3501W vs MB351W |
GBPC3501W | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | GBPC3501W vs GBPC3501W |