Part Details for MP3501 by Fuji Electric Co Ltd
Overview of MP3501 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP3501
MP3501 CAD Models
MP3501 Part Data Attributes:
|
MP3501
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MP3501
Fuji Electric Co Ltd
Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | S-MUFM-D4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-MUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MP3501
This table gives cross-reference parts and alternative options found for MP3501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC35-01-G | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | MP3501 vs GBPC35-01-G |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, | General Instrument Corp | MP3501 vs GBPC3501 |
MB351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Edal Industries Inc | MP3501 vs MB351 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | MP3501 vs GBPC3501 |
MP351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | MP3501 vs MP351 |
GBPC35-01-G | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MP3501 vs GBPC35-01-G |
CBR35-010 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Central Semiconductor Corp | MP3501 vs CBR35-010 |
MP3501 | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | MP3501 vs MP3501 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | MP3501 vs GBPC3501 |
MB351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, METAL, MP-35, 4 PIN | Micro Commercial Components | MP3501 vs MB351 |