Part Details for CBR35-010 by Central Semiconductor Corp
Overview of CBR35-010 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CBR35-010
CBR35-010 CAD Models
CBR35-010 Part Data Attributes:
|
CBR35-010
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CBR35-010
Central Semiconductor Corp
Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for CBR35-010
This table gives cross-reference parts and alternative options found for CBR35-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CBR35-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC35-01-G | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | CBR35-010 vs GBPC35-01-G |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, | General Instrument Corp | CBR35-010 vs GBPC3501 |
MB351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Edal Industries Inc | CBR35-010 vs MB351 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GBPC, 4 PIN | Fairchild Semiconductor Corporation | CBR35-010 vs GBPC3501 |
MP351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | CBR35-010 vs MP351 |
GBPC35-01-G | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | CBR35-010 vs GBPC35-01-G |
MP3501 | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | CBR35-010 vs MP3501 |
MP3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | CBR35-010 vs MP3501 |
GBPC3501 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | CBR35-010 vs GBPC3501 |
MB351 | Bridge Rectifier Diode, 1 Phase, 35A, 100V V(RRM), Silicon, METAL, MP-35, 4 PIN | Micro Commercial Components | CBR35-010 vs MB351 |