Datasheets
M145026B1 by:

RF, TRANSMITTER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16

Part Details for M145026B1 by STMicroelectronics

Overview of M145026B1 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Transportation and Logistics Automotive

Price & Stock for M145026B1

Part # Distributor Description Stock Price Buy
Quest Components TRANSMITTER IC, RF, CMOS, PDIP16 2515
  • 1 $2.5000
  • 481 $1.1500
  • 871 $1.0500
$1.0500 / $2.5000 Buy Now

Part Details for M145026B1

M145026B1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M145026B1 Part Data Attributes:

M145026B1 STMicroelectronics
Buy Now Datasheet
Compare Parts:
M145026B1 STMicroelectronics RF, TRANSMITTER IC, PDIP16, 0.250 INCH, PLASTIC, DIP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code DIP
Package Description 0.250 INCH, PLASTIC, DIP-16
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Consumer IC Type REMOTE CONTROL TRANSMITTER/RECEIVER IC
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.1 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Transmission Media RF
Width 7.62 mm

Alternate Parts for M145026B1

This table gives cross-reference parts and alternative options found for M145026B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M145026B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC145026P IC,REMOTE-CONTROL TRANSMITTER/ENCODER,CMOS,DIP,16PIN Freescale Semiconductor M145026B1 vs MC145026P
MC145026P TRANSMITTER IC, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC M145026B1 vs MC145026P
Part Number Description Manufacturer Compare
UT912EL-S16-R Transmitter/Receiver IC, Infrared, CMOS, PDSO16, LEAD FREE, SOP-16 Unisonic Technologies Co Ltd M145026B1 vs UT912EL-S16-R
MC145028P INFRARED, RECEIVER IC, PDIP16, PLASTIC, DIP-16 Freescale Semiconductor M145026B1 vs MC145028P
MC145027P RECEIVER IC, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC M145026B1 vs MC145027P
UAA3201 IC RECEIVER IC, Remote Control IC NXP Semiconductors M145026B1 vs UAA3201
SL486NADP Support Circuit, Infrared, PDIP16, PLASTIC, DIL-16 Zarlink Semiconductor Inc M145026B1 vs SL486NADP
SAA3028N IC RECEIVER IC, PDIP16, PLASTIC, SOT-38Z, DIP-16, Remote Control IC NXP Semiconductors M145026B1 vs SAA3028N
TBA570A Receiver IC, PDIP16, MP-117, 16 PIN Baneasa SA M145026B1 vs TBA570A
MC145028DW INFRARED, RECEIVER IC, PDSO16, SOG-16 Freescale Semiconductor M145026B1 vs MC145028DW
MC145027DW RECEIVER IC, PDSO16, SOG-16 Motorola Mobility LLC M145026B1 vs MC145027DW
RCT6-D16-T Transmitter/Receiver IC, RF, CMOS, PDIP16, DIP-16 Unisonic Technologies Co Ltd M145026B1 vs RCT6-D16-T

M145026B1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M145026B1 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M145026B1 by STMicroelectronics

  • Please alert me when M145026B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M145026B1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M145026B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M145026B1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M145026B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M145026B1 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: