Datasheets
MC145026P by:

IC,REMOTE-CONTROL TRANSMITTER/ENCODER,CMOS,DIP,16PIN

Part Details for MC145026P by Freescale Semiconductor

Overview of MC145026P by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Automotive

Price & Stock for MC145026P

Part # Distributor Description Stock Price Buy
Chip1Cloud Encoder and Decoder Pairs CMOS / IC ENCODER 9LINE SIMPLEX 16-DIP 15000
RFQ

Part Details for MC145026P

MC145026P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC145026P Part Data Attributes:

MC145026P Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC145026P Freescale Semiconductor IC,REMOTE-CONTROL TRANSMITTER/ENCODER,CMOS,DIP,16PIN
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code DIP
Package Description PLASTIC, DIP-16
Pin Count 16
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer NXP
Consumer IC Type TRANSMITTER IC
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Length 19.175 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.44 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 2.5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Transmission Media INFRARED
Width 7.62 mm

Alternate Parts for MC145026P

This table gives cross-reference parts and alternative options found for MC145026P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC145026P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC145026P TRANSMITTER IC, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC145026P vs MC145026P
Part Number Description Manufacturer Compare
UT912EL-S16-R Transmitter/Receiver IC, Infrared, CMOS, PDSO16, LEAD FREE, SOP-16 Unisonic Technologies Co Ltd MC145026P vs UT912EL-S16-R
MC145028P INFRARED, RECEIVER IC, PDIP16, PLASTIC, DIP-16 Freescale Semiconductor MC145026P vs MC145028P
MC145027P RECEIVER IC, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC MC145026P vs MC145027P
UAA3201 IC RECEIVER IC, Remote Control IC NXP Semiconductors MC145026P vs UAA3201
SL486NADP Support Circuit, Infrared, PDIP16, PLASTIC, DIL-16 Zarlink Semiconductor Inc MC145026P vs SL486NADP
SAA3028N IC RECEIVER IC, PDIP16, PLASTIC, SOT-38Z, DIP-16, Remote Control IC NXP Semiconductors MC145026P vs SAA3028N
TBA570A Receiver IC, PDIP16, MP-117, 16 PIN Baneasa SA MC145026P vs TBA570A
MC145028DW INFRARED, RECEIVER IC, PDSO16, SOG-16 Freescale Semiconductor MC145026P vs MC145028DW
MC145027DW RECEIVER IC, PDSO16, SOG-16 Motorola Mobility LLC MC145026P vs MC145027DW
RCT6-D16-T Transmitter/Receiver IC, RF, CMOS, PDIP16, DIP-16 Unisonic Technologies Co Ltd MC145026P vs RCT6-D16-T

MC145026P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC145026P by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC145026P by Freescale Semiconductor

  • Please alert me when MC145026P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC145026P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC145026P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC145026P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC145026P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC145026P by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: