Part Details for LTV827SA by Lite-On Semiconductor Corporation
Overview of LTV827SA by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTV827SA
LTV827SA CAD Models
LTV827SA Part Data Attributes:
|
LTV827SA
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV827SA
Lite-On Semiconductor Corporation
2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for LTV827SA
This table gives cross-reference parts and alternative options found for LTV827SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV827SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6286-2T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | LTV827SA vs SFH6286-2T |
PS2566-1-A | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, DIP-4 | Renesas Electronics Corporation | LTV827SA vs PS2566-1-A |
TIL196AX-SM | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16 | Isocom Components | LTV827SA vs TIL196AX-SM |
TLP630(GB-LF1) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | LTV827SA vs TLP630(GB-LF1) |
PS2606L | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, GULL-WING, PLASTIC, DIP-6 | Renesas Electronics Corporation | LTV827SA vs PS2606L |
TIL196BX-SM | Optocoupler - Transistor Output, 4 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-16 | Isocom Components | LTV827SA vs TIL196BX-SM |
PS2703-2 | Transistor Output Optocoupler, 2-Element, 3750V Isolation, SOP-8 | NEC Electronics Group | LTV827SA vs PS2703-2 |
WPPC-A11066BD | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | LTV827SA vs WPPC-A11066BD |
PS2701-2 | Transistor Output Optocoupler, 2-Element, 3750V Isolation, PLASTIC, SOP-8 | NEC Electronics America Inc | LTV827SA vs PS2701-2 |
TIL196AXSMT&R | AC Input-Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-16 | Isocom Components | LTV827SA vs TIL196AXSMT&R |