LTV827SA vs PS2703-2 feature comparison

LTV827SA Lite-On Semiconductor Corporation

Buy Now Datasheet

PS2703-2 NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP NEC ELECTRONICS CORP
Package Description DIP-8 SOP-8
Reach Compliance Code unknown compliant
Additional Feature UL APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 120 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 80% 150%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 3750 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 11 19
Rohs Code No
HTS Code 8541.40.80.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare LTV827SA with alternatives

Compare PS2703-2 with alternatives