LTV827SA vs WPPC-A11066BD feature comparison

LTV827SA Lite-On Semiconductor Corporation

Buy Now Datasheet

WPPC-A11066BD World Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP WORLD PRODUCTS INC
Package Description DIP-8 DIP-6
Reach Compliance Code unknown compliant
Additional Feature UL APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 60 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 80% 60%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 11 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8541.40.80.00

Compare LTV827SA with alternatives

Compare WPPC-A11066BD with alternatives