LTV827SA vs SFH6286-2T feature comparison

LTV827SA Lite-On Semiconductor Corporation

Buy Now Datasheet

SFH6286-2T Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer LITE-ON TECHNOLOGY CORP INFINEON TECHNOLOGIES AG
Package Description DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 55 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 80% 100%
Dark Current-Max 100 nA 200 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 2 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 11 3
HTS Code 8541.40.80.00

Compare LTV827SA with alternatives

Compare SFH6286-2T with alternatives