LTV827SA vs PS2566-1-A feature comparison

LTV827SA Lite-On Semiconductor Corporation

Buy Now Datasheet

PS2566-1-A Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP RENESAS ELECTRONICS CORP
Package Description DIP-8 LEAD FREE, PLASTIC, DIP-4
Reach Compliance Code unknown compliant
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 40 V
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Nom 80% 2000%
Dark Current-Max 100 nA 400 nA
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 11 1
Rohs Code Yes
HTS Code 8541.40.80.00
JESD-609 Code e1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare LTV827SA with alternatives

Compare PS2566-1-A with alternatives