LTV827SA vs TIL196BX-SM feature comparison

LTV827SA Lite-On Semiconductor Corporation

Buy Now Datasheet

TIL196BX-SM Isocom Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP ISOCOM COMPONENTS LTD
Package Description DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 4 CHANNELS
Current Transfer Ratio-Nom 80% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 2 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 11 4
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.40.80.00
JESD-609 Code e3
Terminal Finish TIN

Compare LTV827SA with alternatives

Compare TIL196BX-SM with alternatives