Part Details for LTC1386CS#TRPBF by Analog Devices Inc
Overview of LTC1386CS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Price & Stock for LTC1386CS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2021
|
Newark | Eia/Tia 562 Transceiver, 0 To 70Deg C, Ic Type:Rs562 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:3.3V, Supply Voltage Max:5V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC1386CS#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1197 |
|
$6.2900 / $11.1000 | Buy Now |
DISTI #
LTC1386CS#TRPBFCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4985 In Stock |
|
$5.8297 / $10.6700 | Buy Now |
DISTI #
584-LTC1386CS#TRPBF
|
Mouser Electronics | RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran RoHS: Compliant | 13284 |
|
$5.4700 / $7.8300 | Buy Now |
|
Analog Devices Inc | 3.3V L Pwr EIA/TIA562 Tran Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$5.8297 / $10.6700 | Buy Now |
Part Details for LTC1386CS#TRPBF
LTC1386CS#TRPBF CAD Models
LTC1386CS#TRPBF Part Data Attributes:
|
LTC1386CS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1386CS#TRPBF
Analog Devices Inc
3.3V Low Power EIA/TIA562 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1386CS#TRPBF
This table gives cross-reference parts and alternative options found for LTC1386CS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1386CS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1386CS#TRPBF | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1386CS#TRPBF vs LTC1386CS#TRPBF |
LTC1386IS | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1386CS#TRPBF vs LTC1386IS |
LTC1386CS#PBF | 3.3V Low Power EIA/TIA562 Transceiver | Analog Devices Inc | LTC1386CS#TRPBF vs LTC1386CS#PBF |
LTC1386CS | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC1386CS#TRPBF vs LTC1386CS |
LTC1386IS#PBF | 3.3V Low Power EIA/TIA562 Transceiver | Analog Devices Inc | LTC1386CS#TRPBF vs LTC1386IS#PBF |
LTC1386IS#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LTC1386CS#TRPBF vs LTC1386IS#TR |
LTC1386CS#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC1386CS#TRPBF vs LTC1386CS#TR |
LTC1386IS#TRPBF | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1386CS#TRPBF vs LTC1386IS#TRPBF |
LTC1386CS | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1386CS#TRPBF vs LTC1386CS |
LTC1386CS#PBF | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1386CS#TRPBF vs LTC1386CS#PBF |