Part Details for LTC1385CG#TR by Analog Devices Inc
Overview of LTC1385CG#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC1385CG#TR
LTC1385CG#TR CAD Models
LTC1385CG#TR Part Data Attributes:
|
LTC1385CG#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1385CG#TR
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 5.3 mm |
Alternate Parts for LTC1385CG#TR
This table gives cross-reference parts and alternative options found for LTC1385CG#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1385CG#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1385CG#PBF | 3.3V Low Power EIA/TIA-562 Transceiver | Analog Devices Inc | LTC1385CG#TR vs LTC1385CG#PBF |
LTC1385IG | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20 | Analog Devices Inc | LTC1385CG#TR vs LTC1385IG |
LTC1385CG#TRPBF | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1385CG#TR vs LTC1385CG#TRPBF |
LTC1385CG | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1385CG#TR vs LTC1385CG |
LTC1385IG#TRPBF | 3.3V Low Power EIA/TIA-562 Transceiver | Analog Devices Inc | LTC1385CG#TR vs LTC1385IG#TRPBF |
LTC1385CG#PBF | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SSOP; Pins: 20; Temperature Range: 0°C to 70°C | Linear Technology | LTC1385CG#TR vs LTC1385CG#PBF |
LTC1385IG | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1385CG#TR vs LTC1385IG |
LTC1385IG#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20 | Analog Devices Inc | LTC1385CG#TR vs LTC1385IG#TR |
LTC1385CG | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20 | Analog Devices Inc | LTC1385CG#TR vs LTC1385CG |
LTC1385IG#TR | LTC1385 - 3.3V Low Power EIA/TIA-562 Transceiver; Package: SSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC1385CG#TR vs LTC1385IG#TR |