-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Low Power EIA/TIA562 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6101
|
Newark | Eia/Tia 562 Transceiver, 0 To 70Deg C, Ic Type:Rs562 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:120Kbps, Supply Voltage Min:3.3V, Supply Voltage Max:5V, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices LTC1386CS#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$7.2300 / $11.1000 | Buy Now |
DISTI #
LTC1386CS#PBF-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
600 In Stock |
|
$6.0539 / $10.6700 | Buy Now |
DISTI #
584-LTC1386CS#PBF
|
Mouser Electronics | RS-232 Interface IC 3.3V L Pwr EIA/TIA562 Tran RoHS: Compliant | 2834 |
|
$6.0500 / $10.6600 | Buy Now |
|
Analog Devices Inc | 3.3V L Pwr EIA/TIA562 Tran Min Qty: 1 Package Multiple: 50 | 1120 |
|
$6.0539 / $10.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1386CS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1386CS#PBF
Analog Devices Inc
3.3V Low Power EIA/TIA562 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1610 (S16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC1386CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1386CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1386CS#TRPBF | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1386CS#PBF vs LTC1386CS#TRPBF |
LTC1386IS | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1386CS#PBF vs LTC1386IS |
LTC1386CS | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC1386CS#PBF vs LTC1386CS |
LTC1386IS#PBF | 3.3V Low Power EIA/TIA562 Transceiver | Analog Devices Inc | LTC1386CS#PBF vs LTC1386IS#PBF |
LTC1386IS#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LTC1386CS#PBF vs LTC1386IS#TR |
LTC1386CS#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC1386CS#PBF vs LTC1386CS#TR |
LTC1386IS#TRPBF | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1386CS#PBF vs LTC1386IS#TRPBF |
LTC1386CS | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1386CS#PBF vs LTC1386CS |
LTC1386CS#PBF | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1386CS#PBF vs LTC1386CS#PBF |
LTC1386CS#TRPBF | 3.3V Low Power EIA/TIA562 Transceiver | Analog Devices Inc | LTC1386CS#PBF vs LTC1386CS#TRPBF |