Part Details for LTC1386CS#TR by Analog Devices Inc
Overview of LTC1386CS#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for LTC1386CS#TR
LTC1386CS#TR CAD Models
LTC1386CS#TR Part Data Attributes:
|
LTC1386CS#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1386CS#TR
Analog Devices Inc
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3500 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1386CS#TR
This table gives cross-reference parts and alternative options found for LTC1386CS#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1386CS#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC1386IS | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1386CS#TR vs LTC1386IS |
LTC1386CS#PBF | 3.3V Low Power EIA/TIA562 Transceiver | Analog Devices Inc | LTC1386CS#TR vs LTC1386CS#PBF |
LTC1386CS | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC1386CS#TR vs LTC1386CS |
LTC1386IS | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LTC1386CS#TR vs LTC1386IS |
LTC1386IS#PBF | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1386CS#TR vs LTC1386IS#PBF |
LTC1386IS#TRPBF | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC1386CS#TR vs LTC1386IS#TRPBF |
LTC1386IS#PBF | 3.3V Low Power EIA/TIA562 Transceiver | Analog Devices Inc | LTC1386CS#TR vs LTC1386IS#PBF |
LTC1386CS#TR | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC1386CS#TR vs LTC1386CS#TR |
LTC1386CS#TRPBF | 3.3V Low Power EIA/TIA562 Transceiver | Analog Devices Inc | LTC1386CS#TR vs LTC1386CS#TRPBF |
LTC1386IS#TR | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | Analog Devices Inc | LTC1386CS#TR vs LTC1386IS#TR |