Part Details for LTC1386CS#PBF by Linear Technology
Results Overview of LTC1386CS#PBF by Linear Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1386CS#PBF Information
LTC1386CS#PBF by Linear Technology is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for LTC1386CS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 16 |
|
$9.0750 / $13.6125 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 1 |
|
$9.0750 / $13.6125 | Buy Now |
|
Vyrian | Interface ICs | 1089 |
|
RFQ | |
|
Win Source Electronics | IC TXRX 3.3V EIA/TIA-562 16-SOIC | 40 |
|
$8.4783 / $12.7174 | Buy Now |
Part Details for LTC1386CS#PBF
LTC1386CS#PBF CAD Models
LTC1386CS#PBF Part Data Attributes
|
LTC1386CS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1386CS#PBF
Linear Technology
LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | S | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-562; TIA-562 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 7.4 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 800 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 3.9 mm |
Alternate Parts for LTC1386CS#PBF
This table gives cross-reference parts and alternative options found for LTC1386CS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1386CS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1386CS#TR | Linear Technology | Check for Price | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1386CS#PBF vs LTC1386CS#TR |
LTC1386IS#PBF | Linear Technology | Check for Price | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1386CS#PBF vs LTC1386IS#PBF |
LTC1386CS#PBF | Analog Devices Inc | $6.1982 | 3.3V Low Power EIA/TIA562 Transceiver | LTC1386CS#PBF vs LTC1386CS#PBF |
LTC1386IS#TRPBF | Linear Technology | Check for Price | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1386CS#PBF vs LTC1386IS#TRPBF |
LTC1386CS#TRPBF | Linear Technology | Check for Price | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | LTC1386CS#PBF vs LTC1386CS#TRPBF |
LTC1386IS#TR | Linear Technology | Check for Price | LTC1386 - 3.3V Low Power EIA/TIA562 Transceiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | LTC1386CS#PBF vs LTC1386IS#TR |
LTC1386IS#TRPBF | Analog Devices Inc | Check for Price | 3.3V Low Power EIA/TIA562 Transceiver | LTC1386CS#PBF vs LTC1386IS#TRPBF |
LTC1386CS#PBF Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the LTC1386CS is 100 kHz, but it can be operated at higher frequencies with reduced performance.
-
To optimize the layout, keep the input and output capacitors close to the IC, use a solid ground plane, and minimize the length of the traces between the IC and the capacitors.
-
The recommended input capacitor value is 10uF to 22uF, but the optimal value depends on the input voltage, output voltage, and desired ripple current.
-
The LTC1386CS is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C. Derate the output current and voltage accordingly for high-temperature operation.
-
Use a voltage supervisor or a voltage monitor IC to detect overvoltage and undervoltage conditions and shut down the converter if necessary. Also, consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits.