Part Details for LH5316600AD by Sharp Corp
Overview of LH5316600AD by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LH5316600AD
LH5316600AD CAD Models
LH5316600AD Part Data Attributes
|
LH5316600AD
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5316600AD
Sharp Corp
MASK ROM, 2MX8, 100ns, CMOS, PDIP42, DIP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-42 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16 | |
JESD-30 Code | R-PDIP-T42 | |
Length | 53.8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 2MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.4 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LH5316600AD
This table gives cross-reference parts and alternative options found for LH5316600AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5316600AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN624416P-10 | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Hitachi Ltd | LH5316600AD vs HN624416P-10 |
HN624416NP-10 | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, SC-512-42D, DIP-42 | Hitachi Ltd | LH5316600AD vs HN624416NP-10 |
MSM531622C-RS | 2MX8 MASK PROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | LH5316600AD vs MSM531622C-RS |
HN624416NP-10 | 2MX8 MASK PROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, SC-512-42D, DIP-42 | Renesas Electronics Corporation | LH5316600AD vs HN624416NP-10 |
LH53C16600D | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | LH5316600AD vs LH53C16600D |