Filter Your Search
1 - 1 of 1 results
|
LH5316600AD
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 100 ns | MASK ROM | CONFIGURABLE AS 1M X 16 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 100 µA | 5.5 V | 4.5 V | CMOS | R-PDIP-T42 | Not Qualified | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.4 mm | 53.8 mm | 15.24 mm | SHARP CORP | DIP-42 | unknown |