Part Details for MR27V1652D-XXRA by LAPIS Semiconductor Co Ltd
Overview of MR27V1652D-XXRA by LAPIS Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR27V1652D-XXRA
MR27V1652D-XXRA CAD Models
MR27V1652D-XXRA Part Data Attributes
|
MR27V1652D-XXRA
LAPIS Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MR27V1652D-XXRA
LAPIS Semiconductor Co Ltd
MASK ROM, 1MX16, 80ns, CMOS, PDIP42, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAPIS SEMICONDUCTOR CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 52 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.15 mm | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MR27V1652D-XXRA
This table gives cross-reference parts and alternative options found for MR27V1652D-XXRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR27V1652D-XXRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C160-70XS1 | 1MX16 OTPROM, 70ns, PDIP42, 0.600 INCH, PLASTIC, SDIP-42 | STMicroelectronics | MR27V1652D-XXRA vs M27C160-70XS1 |
M27C160-150XF6 | 1MX16 UVPROM, 150ns, CDIP42, WINDOWED, FRIT SEALED, CERAMIC, DIP-42 | STMicroelectronics | MR27V1652D-XXRA vs M27C160-150XF6 |
M27W016100B1 | 1MX16 OTPROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | STMicroelectronics | MR27V1652D-XXRA vs M27W016100B1 |
MX27C1610PC-12 | OTP ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Macronix International Co Ltd | MR27V1652D-XXRA vs MX27C1610PC-12 |
K3N5C1000D-DC12 | MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | MR27V1652D-XXRA vs K3N5C1000D-DC12 |
M27V160-150XF6 | 1MX16 UVPROM, 150ns, CDIP42, ROHS COMPLIANT, CERAMIC, FDIP-42 | STMicroelectronics | MR27V1652D-XXRA vs M27V160-150XF6 |
MSM531632F-XXRS | MASK ROM, 1MX16, 150ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | MR27V1652D-XXRA vs MSM531632F-XXRS |
M27C160-70XB1 | 1MX16 OTPROM, 70ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | STMicroelectronics | MR27V1652D-XXRA vs M27C160-70XB1 |
KM23V16000D-12 | MASK ROM, 1MX16, 120ns, CMOS, PDIP42, 0.600 INCH, DIP-42 | Samsung Semiconductor | MR27V1652D-XXRA vs KM23V16000D-12 |
M27C160-150XS6 | 1MX16 OTPROM, 150ns, PDIP42, 0.600 INCH, PLASTIC, SDIP-42 | STMicroelectronics | MR27V1652D-XXRA vs M27C160-150XS6 |