Part Details for HN624416NP-10 by Hitachi Ltd
Overview of HN624416NP-10 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Part Details for HN624416NP-10
HN624416NP-10 CAD Models
HN624416NP-10 Part Data Attributes
|
HN624416NP-10
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN624416NP-10
Hitachi Ltd
MASK ROM, 2MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, SC-512-42D, DIP-42
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
Additional Feature | CONFIGURABLE AS 1M X 16 | |
Alternate Memory Width | 8 | |
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 52.8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HN624416NP-10
This table gives cross-reference parts and alternative options found for HN624416NP-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN624416NP-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH5316600AD | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, DIP-42 | Sharp Corp | HN624416NP-10 vs LH5316600AD |
HN624416NP-10 | 2MX8 MASK PROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, SC-512-42D, DIP-42 | Renesas Electronics Corporation | HN624416NP-10 vs HN624416NP-10 |
MSM531622CRS | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | HN624416NP-10 vs MSM531622CRS |
HN624416P-10 | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Hitachi Ltd | HN624416NP-10 vs HN624416P-10 |
LH53B16600AD | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, DIP-42 | Sharp Corp | HN624416NP-10 vs LH53B16600AD |
MSM531622C-RS | 2MX8 MASK PROM, 100ns, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | OKI Electric Industry Co Ltd | HN624416NP-10 vs MSM531622C-RS |
LH53C16600D | MASK ROM, 2MX8, 100ns, CMOS, PDIP42, 0.600 INCH, PLASTIC, DIP-42 | Sharp Corp | HN624416NP-10 vs LH53C16600D |