Part Details for LBMGA321616T221NG by TAIYO YUDEN
Overview of LBMGA321616T221NG by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBMGA321616T221NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LBMGA321616T221NGTR-ND
|
DigiKey | FERRITE BEAD 220 OHM 1206 1LN Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1097 | Buy Now |
DISTI #
LBMGA321616T221NG
|
Avnet Americas | Ferrite Bead 220Ohm 4A 20Milliohms Wirewound 2-Pin 1206 Emboss T/R - Tape and Reel (Alt: LBMGA321616T221NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1382 | Buy Now |
DISTI #
963-LBMGA321616T221N
|
Mouser Electronics | Power Inductors - SMD 3216 220Ohms 30% 4.0A HI FREQ RoHS: Compliant | 0 |
|
$0.1070 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1089 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1100 / $0.1318 | Buy Now |
DISTI #
LBMGA321616T221NG
|
Avnet Americas | Ferrite Bead 220Ohm 4A 20Milliohms Wirewound 2-Pin 1206 Emboss T/R - Tape and Reel (Alt: LBMGA321616T221NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1382 | Buy Now |
Part Details for LBMGA321616T221NG
LBMGA321616T221NG CAD Models
LBMGA321616T221NG Part Data Attributes:
|
LBMGA321616T221NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LBMGA321616T221NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 4 A | |
Width | 1.6 mm |
Alternate Parts for LBMGA321616T221NG
This table gives cross-reference parts and alternative options found for LBMGA321616T221NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBMGA321616T221NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLMGA321616T221NG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | LBMGA321616T221NG vs LLMGA321616T221NG |
LCMGA321616T221NG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | LBMGA321616T221NG vs LCMGA321616T221NG |