Part Details for BBPY00321611600Y00 by MagLayers Scientific-Technics Co Ltd
Overview of BBPY00321611600Y00 by MagLayers Scientific-Technics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BBPY00321611600Y00
BBPY00321611600Y00 CAD Models
BBPY00321611600Y00 Part Data Attributes
|
BBPY00321611600Y00
MagLayers Scientific-Technics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BBPY00321611600Y00
MagLayers Scientific-Technics Co Ltd
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 4 A | |
Width | 1.6 mm |
Alternate Parts for BBPY00321611600Y00
This table gives cross-reference parts and alternative options found for BBPY00321611600Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBPY00321611600Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBC1206-121E | Ferrite Bead, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | VENKEL LTD | BBPY00321611600Y00 vs FBC1206-121E |
BBPY00321611600Y00 | Ferrite Chip, 2 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | BBPY00321611600Y00 vs BBPY00321611600Y00 |
FBC1206-800E | Ferrite Bead, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | VENKEL LTD | BBPY00321611600Y00 vs FBC1206-800E |
NCB-H1206B500TR | Ferrite Chip, 1 Function(s), 4A, EIA STD PACKAGE SIZE 1206, 2 PIN | NIC Components Corp | BBPY00321611600Y00 vs NCB-H1206B500TR |
ABPY00321611500Y00 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | BBPY00321611600Y00 vs ABPY00321611500Y00 |
ABPY00321611600Y00 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | MagLayers Scientific-Technics Co Ltd | BBPY00321611600Y00 vs ABPY00321611600Y00 |
FBC1206-600E | Ferrite Bead, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | VENKEL LTD | BBPY00321611600Y00 vs FBC1206-600E |