Part Details for LCMGA321616T221NG by TAIYO YUDEN
Overview of LCMGA321616T221NG by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCMGA321616T221NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCMGA321616T221NGCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 1206 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4273 In Stock |
|
$0.1199 / $0.3800 | Buy Now |
DISTI #
LCMGA321616T221NG
|
Avnet Americas | Ferrite Bead 220Ohm 4A 20Milliohms Wirewound 2-Pin 1206 Emboss T/R - Tape and Reel (Alt: LCMGA321616T221NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1723 | Buy Now |
DISTI #
963-LCMGA321616T221N
|
Mouser Electronics | Ferrite Beads HI CURR 1206 220 OHM RoHS: Compliant | 3399 |
|
$0.1210 / $0.3800 | Buy Now |
DISTI #
V36:1790_17658054
|
Arrow Electronics | Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 0.02Ohm DCR 1206 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks Date Code: 2326 | Americas - 16000 |
|
$0.1159 / $0.1278 | Buy Now |
|
Future Electronics | FERRITE BEAD 220 OHM 1206 1LN RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1230 / $0.1320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1371 / $0.2117 | Buy Now |
DISTI #
LCMGA321616T221NG
|
TTI | Ferrite Beads HI CURR 1206 220 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1320 | Buy Now |
DISTI #
LCMGA321616T221NG
|
Avnet Americas | Ferrite Bead 220Ohm 4A 20Milliohms Wirewound 2-Pin 1206 Emboss T/R - Tape and Reel (Alt: LCMGA321616T221NG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1723 | Buy Now |
Part Details for LCMGA321616T221NG
LCMGA321616T221NG CAD Models
LCMGA321616T221NG Part Data Attributes:
|
LCMGA321616T221NG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCMGA321616T221NG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE BEAD | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 4 A | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |
Alternate Parts for LCMGA321616T221NG
This table gives cross-reference parts and alternative options found for LCMGA321616T221NG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCMGA321616T221NG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLMGA321616T221NG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | LCMGA321616T221NG vs LLMGA321616T221NG |