LBMGA321616T221NG vs BBUP00160808600Y00 feature comparison

LBMGA321616T221NG TAIYO YUDEN

Buy Now Datasheet

BBUP00160808600Y00 Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD PULSE ELECTRONICS CORP
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code unknown compliant
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 1.6 mm 0.8 mm
Length 3.2 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 220 OHM Ω 60 OHM Ω
Packing Method TR, EMBOSSED TR, PAPER, 7 INCH
Rated Current 4 A 4 A
Width 1.6 mm 0.8 mm
Base Number Matches 1 1
Factory Lead Time 14 Weeks

Compare LBMGA321616T221NG with alternatives

Compare BBUP00160808600Y00 with alternatives