LBMGA321616T221NG vs LLMGA321616T221NG feature comparison

LBMGA321616T221NG TAIYO YUDEN

Buy Now Datasheet

LLMGA321616T221NG TAIYO YUDEN

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD TAIYO YUDEN CO LTD
Package Description EIA STD PACKAGE SIZE 1206, 2 PIN EIA STD PACKAGE SIZE 1206, 2 PIN
Reach Compliance Code unknown unknown
DC Resistance-Max 0.02 Ω 0.02 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 1.6 mm 1.6 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 220 OHM Ω 220 OHM Ω
Packing Method TR, EMBOSSED TR, EMBOSSED
Rated Current 4 A 4 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare LBMGA321616T221NG with alternatives

Compare LLMGA321616T221NG with alternatives