Part Details for BBUP00160808600Y00 by Pulse Electronics Corporation
Results Overview of BBUP00160808600Y00 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BBUP00160808600Y00 Information
BBUP00160808600Y00 by Pulse Electronics Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BBUP00160808600Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1438
|
Newark | For Ultra High Current Useunder 1 Ghz/T&r |Pulse BBUP00160808600Y00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0240 | Buy Now |
DISTI #
553-BBUP00160808600Y00CT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29987 In Stock |
|
$0.0158 / $0.1000 | Buy Now |
DISTI #
BBUP00160808600Y00
|
Avnet Americas | Ferrite Chip Bead 60Ohm 4A 20mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBUP00160808600Y00... more RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 / $0.0169 | Buy Now |
DISTI #
603-BBUP160808600Y00
|
Mouser Electronics | Ferrite Beads 60 OHM RoHS: Compliant | 0 |
|
$0.0160 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.0162 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0163 / $0.0183 | Buy Now |
DISTI #
BBUP00160808600Y00
|
TTI | Ferrite Beads 60 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 104000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0158 | Buy Now |
DISTI #
000000000006436306
|
Sager | Ferrite Beads 60 OHM Min Qty: 20000 | 0 |
|
$0.0166 / $0.0170 | Buy Now |
DISTI #
BBUP00160808600Y00
|
Avnet Abacus | Ferrite Chip Bead 60Ohm 4A 20mOhm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBUP00160808600Y00... more RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
BBUP00160808600Y00
|
Avnet Asia | Ferrite Chip Bead 60Ohm 4A 20mOhm Multilayer 2-Pin 0603 T/R (Alt: BBUP00160808600Y00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0121 / $0.0162 | Buy Now |
Part Details for BBUP00160808600Y00
BBUP00160808600Y00 CAD Models
BBUP00160808600Y00 Part Data Attributes
|
BBUP00160808600Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBUP00160808600Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 4 A | |
Width | 0.8 mm |
Alternate Parts for BBUP00160808600Y00
This table gives cross-reference parts and alternative options found for BBUP00160808600Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBUP00160808600Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBPY00160808110Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 2 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | BBUP00160808600Y00 vs BBPY00160808110Y00 |
ABPY00160808100Y00 | Pulse Electronics Corporation | $0.0449 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | BBUP00160808600Y00 vs ABPY00160808100Y00 |
LBMGA321616T221NG | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | BBUP00160808600Y00 vs LBMGA321616T221NG |
ABPY00321611600Y00 | Pulse Electronics Corporation | $0.1894 | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), | BBUP00160808600Y00 vs ABPY00321611600Y00 |
LSMGA321616T221NG | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | BBUP00160808600Y00 vs LSMGA321616T221NG |
LLMGA321616T221NG | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | BBUP00160808600Y00 vs LLMGA321616T221NG |
BBPY00321611600Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 2 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | BBUP00160808600Y00 vs BBPY00321611600Y00 |
LCMGA321616T221NG | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | BBUP00160808600Y00 vs LCMGA321616T221NG |
BBUP00160805700Y00 | Pulse Electronics Corporation | Check for Price | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | BBUP00160808600Y00 vs BBUP00160805700Y00 |