Part Details for LAN9355I/PT by Microchip Technology Inc
Overview of LAN9355I/PT by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LAN9355I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y3221
|
Newark | 3-Port 10/100 Managed Ethernet Switch With Dual Mii/Rmii/Turbo Mii 80 Tqfp 12X12X1Mm Tray Rohs Compliant: Yes |Microchip LAN9355I/PT Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6100 | Buy Now |
DISTI #
LAN9355I/PT-ND
|
DigiKey | IC ETHERNET SWITCH 3PORT 80TQFP Min Qty: 119 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8375 | Buy Now |
DISTI #
LAN9355I/PT
|
Avnet Americas | Ethernet Switch 3-Port 200Mbps 80-Pin TQFP-EP Tray - Bulk (Alt: LAN9355I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3800 / $9.7400 | Buy Now |
DISTI #
579-LAN9355I/PT
|
Mouser Electronics | Ethernet ICs 3Port 10/100 Managed Ethernet Switch RoHS: Compliant | 238 |
|
$7.8300 / $7.9800 | Buy Now |
DISTI #
LAN9355I/PT
|
Microchip Technology Inc | 3-Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII, Projected EOL: 2039-07-15 RoHS: Compliant pbFree: Yes |
75 Alternates Available |
|
$6.4700 / $9.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$8.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5300 / $12.4400 | Buy Now |
DISTI #
LAN9355I/PT
|
Avnet Americas | Ethernet Switch 3-Port 200Mbps 80-Pin TQFP-EP Tray - Bulk (Alt: LAN9355I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3800 / $9.7400 | Buy Now |
|
Ameya Holding Limited | 75 |
|
RFQ | ||
|
NAC | 3-Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII - Package: 80 TQFP 12x12x1mm TRAY RoHS: Compliant Min Qty: 119 Package Multiple: 119 Container: Tray | 0 |
|
$7.6500 / $9.2200 | Buy Now |
Part Details for LAN9355I/PT
LAN9355I/PT CAD Models
LAN9355I/PT Part Data Attributes:
|
LAN9355I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
LAN9355I/PT
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for LAN9355I/PT
This table gives cross-reference parts and alternative options found for LAN9355I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAN9355I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAN9355TI/PT | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | LAN9355I/PT vs LAN9355TI/PT |