-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2510
|
Newark | Ethernet Switch, 100Mbps, Pqfp-128, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3X, Supply Voltage Min:1.14V, Supply Voltage Max:3.465V, Controller Ic Case Style:Pqfp, No. Of Pins:128Pins, Ic Interface Rohs Compliant: Yes |Microchip KSZ8895MQXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 557 |
|
$6.8100 / $8.0000 | Buy Now |
DISTI #
KSZ8895MQXI-ND
|
DigiKey | IC ETHERNET SWITCH 5PORT 128PQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4910 In Stock |
|
$6.5500 / $8.1500 | Buy Now |
DISTI #
579-KSZ8895MQXI
|
Mouser Electronics | Ethernet ICs 5Port 10/100 Managed Switch w/ MII RMII RoHS: Compliant | 1870 |
|
$6.5500 / $8.1500 | Buy Now |
DISTI #
E54:1762_10746029
|
Arrow Electronics | Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 4 Weeks Date Code: 2319 | Europe - 66 |
|
$6.2110 / $6.3680 | Buy Now |
DISTI #
V36:1790_16646341
|
Arrow Electronics | Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2342 | Americas - 64 |
|
$6.4060 / $7.9020 | Buy Now |
DISTI #
KSZ8895MQXI
|
Microchip Technology Inc | 5-Port 10/100 Managed Switch w/ MII, RMII, Projected EOL: 2044-08-09 RoHS: Compliant pbFree: Yes |
9126 Alternates Available |
|
$5.4200 / $8.1500 | Buy Now |
|
Future Electronics | KSZ8895 Integrated 3.3 V 129 mA 5-Port 10/100 Managed Ethernet Switch - PQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 66 Lead time: 4 Container: Tray | 0Tray |
|
$7.3400 | Buy Now |
|
Onlinecomponents.com | Integrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin PQFP - -40 to 85°C RoHS: Compliant |
6088 In Stock 13530 Factory Stock |
|
$6.2400 / $7.2000 | Buy Now |
DISTI #
76881309
|
Verical | Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2306 | Americas - 6085 |
|
$7.7333 / $9.3628 | Buy Now |
DISTI #
79931065
|
Verical | Ethernet Switch 5-Port 100Mbps Automotive 128-Pin PQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2337 | Americas - 132 |
|
$7.6875 / $8.0250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8895MQXI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8895MQXI
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Date Of Intro | 2016-08-12 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for KSZ8895MQXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8895MQXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895MQXCTR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895MQXI vs KSZ8895MQXCTR |
KSZ8895MQXC-TR | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | KSZ8895MQXI vs KSZ8895MQXC-TR |