LAN9355I/PT
vs
BCM53124SIMML
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
BROADCOM INC
|
Package Description |
HTFQFP,
|
HVBCC,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
7 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
JESD-30 Code |
S-PQFP-G80
|
|
JESD-609 Code |
e3
|
|
Length |
12 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
80
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
HTFQFP
|
|
Package Equivalence Code |
TQFP80,.55SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Screening Level |
TS 16949
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Voltage-Nom |
1.2 V
|
|
Surface Mount |
YES
|
|
Telecom IC Type |
ETHERNET SWITCH
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.5 mm
|
|
Terminal Position |
QUAD
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
12 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare LAN9355I/PT with alternatives
Compare BCM53124SIMML with alternatives