Part Details for KSZ8895MLUB by Microchip Technology Inc
Overview of KSZ8895MLUB by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KSZ8895MLUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSZ8895MLUB-ND
|
DigiKey | IC ETHERENET SWITCH 128LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
868 In Stock |
|
$17.2400 | Buy Now |
|
Onlinecomponents.com | 17820 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | IC ETHERENET SWITCH 128LQFP | 12500 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
KSZ8895MLUB
|
Avnet Silica | MCCKSZ8895MLUB (Alt: KSZ8895MLUB) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ8895MLUB
KSZ8895MLUB CAD Models
KSZ8895MLUB Part Data Attributes:
|
KSZ8895MLUB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8895MLUB
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8895MLUB
This table gives cross-reference parts and alternative options found for KSZ8895MLUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8895MLUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895MLI | Ethernet Transceiver, CMOS, PQFP128 | Microchip Technology Inc | KSZ8895MLUB vs KSZ8895MLI |
KSZ8895ML | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | KSZ8895MLUB vs KSZ8895ML |