-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, PQCC64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8111
|
Newark | 3-Port 10/100 Ethernet Switch With Fault Recovery, 1588 V2, Avb, Eee, Wol, Qos, Linkmd+, Ind. Temp. 64 Vqfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Microchip KSZ8563RNXI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.8600 | Buy Now |
DISTI #
KSZ8563RNXI-CT-ND
|
DigiKey | IC ETHERNET SWITCH MII 64VQFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1448 In Stock |
|
$8.5625 / $10.6400 | Buy Now |
DISTI #
KSZ8563RNXI-TR
|
Avnet Americas | 3-PORT 10/100 ETHERNET SWITCH WITH FAULT RECOVERY, 1588 V2, AVB, EEE, WOL, QOS, LINKMD+, IND. TEMP. - Tape and Reel (Alt: KSZ8563RNXI-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.0500 / $10.6400 | Buy Now |
DISTI #
579-KSZ8563RNXI-TR
|
Mouser Electronics | Ethernet ICs 10/100 BASE-T 3-Port Switch/RMGII RoHS: Compliant | 1577 |
|
$8.5600 / $10.6400 | Buy Now |
DISTI #
KSZ8563RNXI-TR
|
Microchip Technology Inc | 10/100 BASE-T 3-Port Switch/RMGII, Projected EOL: 2044-01-25 RoHS: Compliant pbFree: Yes |
3391 Alternates Available |
|
$7.0600 / $10.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.1400 | Buy Now |
|
Onlinecomponents.com | 3000 Factory Stock |
|
$8.7700 / $24.6600 | Buy Now | |
|
Ameya Holding Limited | 3391 |
|
RFQ | ||
|
NAC | 3-Port 10/100 Ethernet Switch with Fault Recovery, 1588 v2, AVB, EEE, WOL, QoS, LinkMD+, Ind. temp. - Package: 64 VQFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$8.3500 / $10.0700 | Buy Now |
DISTI #
KSZ8563RNXI-TR
|
Avnet Silica | 3-PORT 10/100 ETHERNET SWITCH WITH FAULT RECOVERY, 1588 V2, AVB, EEE, WOL, QOS, LINKMD+, IND. TEMP. (Alt: KSZ8563RNXI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8563RNXI-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8563RNXI-TR
Microchip Technology Inc
Ethernet Transceiver, PQCC64
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for KSZ8563RNXI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8563RNXI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8563RNXV-TR | Ethernet Transceiver, PQCC64 | Microchip Technology Inc | KSZ8563RNXI-TR vs KSZ8563RNXV-TR |
KSZ8563RNXV | Ethernet Transceiver, PQCC64 | Microchip Technology Inc | KSZ8563RNXI-TR vs KSZ8563RNXV |