There are no models available for this part yet.
Overview of ISL23418WFRUZ-T7A by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
CAD Models for ISL23418WFRUZ-T7A by Intersil Corporation
Part Data Attributes for ISL23418WFRUZ-T7A by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
MSOP, uTQFN
|
Package Description
|
VQCCN, LCC10,.06X.08,20
|
Pin Count
|
10, 10
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Bandwidth-Nom
|
1.2 kHz
|
Control Interface
|
3-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PQCC-N10
|
JESD-609 Code
|
e4
|
Length
|
2.1 mm
|
Number of Functions
|
1
|
Number of Positions
|
128
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VQCCN
|
Package Equivalence Code
|
LCC10,.06X.08,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
5.5 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
0.55 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Coefficient-Nom
|
175 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Resistance-Nom
|
10000 Ω
|
Width
|
1.6 mm
|
Alternate Parts for ISL23418WFRUZ-T7A
This table gives cross-reference parts and alternative options found for ISL23418WFRUZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL23418WFRUZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23418WFRUZ-TK | Single, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); MSOP10, uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL23418WFRUZ-T7A vs ISL23418WFRUZ-TK |
Related Parts for ISL23418WFRUZ-T7A
-
ISL23418WFRUZ-TKDigital Potentiometers
-
ISL26320FBZ-TAnalog to Digital Converters
-
ISL28217FRTBZ-T7Operational Amplifiers
-
ISL84051IBZMultiplexers or Switches
-
ISL6548ACRZASwitching Regulator or Controllers
-
ISL88002IE17Z-TPower Management Circuits
-
ISL8485IPLine Driver or Receivers
-
IRF740ALPower Field-Effect Transistors
-
ISL32173EFVZ-TOther Telecom ICs