HMC412BMS8GETR
vs
HMC412MS8GE
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
HITTITE MICROWAVE CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC, SMT, MSOP8GE, 8 PIN
|
ROHS COMPLIANT, PLASTIC, SMT, 8 PIN
|
Pin Count |
8
|
|
Manufacturer Package Code |
HRH-8-1
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Analog Devices
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Conversion Loss-Max |
9.4 dB
|
11 dB
|
Input Power-Max (CW) |
24 dBm
|
27 dBm
|
JESD-609 Code |
e3
|
e3
|
Operating Frequency-Max |
15000 MHz
|
15000 MHz
|
Operating Frequency-Min |
9000 MHz
|
9000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
RF/Microwave Device Type |
TRIPLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Base Number Matches |
1
|
2
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP8,.19
|
Surface Mount |
|
YES
|
|
|
|
Compare HMC412BMS8GETR with alternatives
Compare HMC412MS8GE with alternatives